ISSI IS45S16320F-7BLA2

Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm) RoHS
$ 12.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S16320F-7BLA2.

HQonline

Datasheet63 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+64.07%

Alternate Parts

Price @ 1000
$ 12.116
$ 10.099
$ 10.099
Stock
150,495
154,064
154,064
Authorized Distributors
4
4
4
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA
512Mb £¨16M x 32£© 16Mx32 3V 230mA 3.6V 143MHz Parallel 32bit BGA-90 13mm*8mm*1.2mm
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM

Descriptions

Descriptions of ISSI IS45S16320F-7BLA2 provided by its distributors.

Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm) RoHS
512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit BGA-54
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V Automotive 54-Pin TW-BGA
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54
DDR SDRAM, 32Mx16, 3.3V, 8K, BGA-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 512MBIT PARALLEL 54TFBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S16320F7BLA2