ISSI IS42S32160F-7BLI

512Mb £¨16M x 32£© 16Mx32 3V 230mA 3.6V 143MHz Parallel 32bit BGA-90 13mm*8mm*1.2mm
$ 13.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32160F-7BLI.

HQonline

Datasheet61 pages10 years ago

Inventory History

3 month trend:
+12.50%

CAD Models

Download ISSI IS42S32160F-7BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT
256Mb £¨8M x 32£© 8Mx32 3V 170mA 3.6V 143MHz Parallel 32bit BGA-90 13mm*8mm*1.2mm
Last Time Buy 2014 BOTTOM Volatile ic memory -40C~105C TA 3V 134217728bit 8mm
DRAM Chip SDR SDRAM 128M-Bit 16Mx8 3.3V 60-Pin FBGA

Descriptions

Descriptions of ISSI IS42S32160F-7BLI provided by its distributors.

512Mb £¨16M x 32£© 16Mx32 3V 230mA 3.6V 143MHz Parallel 32bit BGA-90 13mm*8mm*1.2mm
DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
DRAM Chip SDRAM 512Mbit 16Mx32 3.3V 90-Pin TFBGA
DRAM, SDR, 512 Mbit, 16M x 32bit, 143 MHz, BGA, 90 Pins
EAR99 Surface Mount Tray 16MX32 ic memory 143MHz 5.4ns 8mm 0.004A
Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90
DDR SDRAM, 16Mx32, 3.3V, 8K, BGA-90,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC POWER MONITR/SEQUENCER 28TQFN
IC DRAM 512MBIT PARALLEL 90TFBGA
Sdram, 512Mbit, 143Mhz, Bga-90; Dram Memory Configuration:16M X 32Bit; Memory Case Style:Bga; No. Of Pins:90Pins; Ic Interface Type:Parallel; Access Time:5.4Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S32160F-7BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32160F7BLI