ISSI IS42S16320D-7BLI

DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16320D-7BLI.

IHS

Datasheet66 pages11 years ago

Newark

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-06-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

16MEG X16, 256MBIT SYNCHRONOUS DRAM Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
DRAM Chip SDRAM 64Mbit 4M X 16 3.3V 54-Pin TFBGA Tray
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of ISSI IS42S16320D-7BLI provided by its distributors.

DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA
EAR99 Surface Mount Tray 32MX16 ic memory 143MHz 5.4ns 13mm 160mA
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54
DDR SDRAM, 32Mx16, 3.3V, 8K, BGA-54,RoHS
ISSI SCT
SDRAM, 512MBIT, 143MHZ, BGA-54
IC DRAM 512MBIT PARALLEL 54TFBGA
Sdram, 512Mbit, 143Mhz, Bga-54; Dram Memory Configuration:32M X 16Bit; Memory Case Style:Bga; No. Of Pins:54Pins; Ic Interface Type:Lvttl; Access Time:7Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16320D-7BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16320D7BLI