ISSI IS45S16320F-7BLA1

DRAM Chip SDRAM 512Mbit 32Mx16 3.3V Automotive 54-Pin TW-BGA
$ 9.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S16320F-7BLA1.

HQonline

Datasheet63 pages8 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9.476
$ 10.004
$ 10.004
Stock
62,355
164,449
164,449
Authorized Distributors
2
4
4
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA
512Mb £¨16M x 32£© 16Mx32 3V 230mA 3.6V 143MHz Parallel 32bit BGA-90 13mm*8mm*1.2mm
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM

Descriptions

Descriptions of ISSI IS45S16320F-7BLA1 provided by its distributors.

DRAM Chip SDRAM 512Mbit 32Mx16 3.3V Automotive 54-Pin TW-BGA
EAR99 Surface Mount Tray 32MX16 ic memory 143MHz 5.4ns 8mm 0.004A
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54
IC DRAM 512MBIT PARALLEL 54TFBGA
Automotive (-40 To +85C), 512M, 3.3V, Sdram, 32Mx16, 143Mhz, 54 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS45S16320F-7BLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S16320F7BLA1