ISSI IS42S32800D-7BLI

IC SDRAM 256MBIT 143MHZ 90FBGA / DRAM Chip SDRAM 256Mbit 8Mx32 3.3V 90-Pin TFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32800D-7BLI.

IHS

Datasheet60 pages16 years ago

element14 APAC

Augswan

iiiC

CAD Models

Download ISSI IS42S32800D-7BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2007-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-30
LTD Date2016-06-30

Related Parts

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
16M X 32, 512MBIT SDRAM Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm

Descriptions

Descriptions of ISSI IS42S32800D-7BLI provided by its distributors.

IC SDRAM 256MBIT 143MHZ 90FBGA / DRAM Chip SDRAM 256Mbit 8Mx32 3.3V 90-Pin TFBGA
256M, 3.3v, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8Mm x 13mm) RoHS, IT
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90
IC DRAM 256MBIT PARALLEL 90TFBGA
8M X 32 256-MBIT SYNCHRONOUS DRAM
SDRAM, IND, 8M X 32, 3V, 90BGA; DRAM Memory Configuration: 4 BLK (2M x 32); Memory Case Style: BGA; No. of Pins: 90Pins; IC Interface Type: LVTTL; Access Time: 5.5ns; Page Size: 256Mbit; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 5 - 48 hours; SVHC: No SVHC (12-Jan-2017); Frequency: 143MHz; Memory Type: DRAM; Memory Voltage Vcc: 3.3 V; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32800D7BLI