ISSI IS42S32160D-7BLI

16M X 32, 512MBIT Sdram Synchronous Dram, 16MX32, 5.4NS, Cmos, PBGA90
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32160D-7BLI.

HQonline

Datasheet66 pages11 years ago

element14 APAC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

128M, 3.3v, SDRAM, 4Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA
Synchronous DRAM 256Mb 8Mx32 143MHz 3.3V 7ns 90-Pin TFBGA Tray
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA T/R
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm

Descriptions

Descriptions of ISSI IS42S32160D-7BLI provided by its distributors.

16M X 32, 512MBIT SDRAM Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90
512M, 3.3V, Sdram, 16Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S32160D-7BLI
SDRAM, SDR, 512MBIT, 3.3V, 90BGA; Memory Type:DRAM - Synchronous; Memory Configuration:64M x 8bit; Access Time:7ns; Memory Case Style:FBGA; No. of Pins:90; IC Interface Type:LVTTL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32160D7BLI