Alliance Memory AS6C4016-55BIN

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 55ns 48-TFBGA (6x8)
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C4016-55BIN.

IHS

Datasheet12 pages18 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS6C4016-55BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Alliance MemoryAS6C4008-55BIN
AS6C4008 Series 4 Mb (512 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - TFBGA-36
256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM | IC SRAM 4M PARALLEL 48MINIBGA
Alliance MemoryAS6C4008A-55BIN
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin Mini-BGA
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin Mini-BGA T/R
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of Alliance Memory AS6C4016-55BIN provided by its distributors.

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 55ns 48-TFBGA (6x8)
SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 48-Pin TFBGA
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 55ns 8mm 0.00003A 4Mb
Low Power CMOS SRAM 4MB 48ball TFBGA 2.7-5V 256K x 16
Standard SRAM, 256KX16, 55ns, CMOS, PBGA48
IC SRAM 4MBIT PARALLEL 48TFBGA
Lp Sram, 4Mb, 256K X 16, 2.7 - 5.5V, 48Ball Tfbga (6 X 8Mm), 55Ns, Industrial Temp/ Tray |Alliance Memory AS6C4016-55BIN
SRAM, 4MB, 256KX16, 3-5V, 48BGA; Memory Size: 4MB; SRAM Memory Configuration: 256K x 16bit; Supply Voltage Range: 2.7V to 5.5V; Memory Case Style: TFBGA; No. of Pins: 48Pins; Access Time: 55ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C4016-55BIN.