What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS42S16160G-6BL

Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin BGA Tray
$ 5.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16160G-6BL.

HQonline

Datasheet63 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS42S16160G-6BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2010-12-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
64M, 3.3v, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of ISSI IS42S16160G-6BL provided by its distributors.

Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin BGA Tray
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TFBGA
EAR99 Surface Mount Tray 16MX16 ic memory 166MHz 5.4ns 8mm 160mA
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54
DDR SDRAM, 16Mx16, 3.3V, 8K, BGA-54,RoHS
ISSI SCT
IC DRAM 256MBIT PARALLEL 54TFBGA
256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs |Integrated Silicon Solution (Issi) IS42S16160G-6BL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16160G6BL