ISSI IS42S16320D-7TLI

Integrated Silicon Solution (issi) - IS42S16320D-7TLI - Sdram, Sdr, 512MBIT, 3.3V, 54TSOPII
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16320D-7TLI.

IHS

Datasheet66 pages11 years ago

element14 APAC

Augswan

CAD Models

Download ISSI IS42S16320D-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.5
Stock
193,646
167,249
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 512Mbit 64Mx8 3.3V 54-Pin TSOP-II T/R
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66
EAR99 Surface Mount MT46V32M16 Tape & Reel (TR) ic memory 200MHz 700ps 10.16mm 536870912bit

Descriptions

Descriptions of ISSI IS42S16320D-7TLI provided by its distributors.

INTEGRATED SILICON SOLUTION (ISSI) - IS42S16320D-7TLI - SDRAM, SDR, 512MBIT, 3.3V, 54TSOPII
DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II
32M X 16, 512MBIT SDRAM Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54
EAR99 Surface Mount Tray 32MX16 ic memory 143MHz 5.4ns 22.22mm 170mA
DDR SDRAM, 32Mx16, 3.3V, 8K, TSOP2-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 512MBIT 143MHZ 54TSOP
SDRAM, SDR, 512MBIT, 3.3V, 54TSOPII; DRAM Memory Configuration: 32M x 16bit; Memory Case Style: TSOP-II; No. of Pins: 54Pins; IC Interface Type: LVTTL; Access Time: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16320D- 7TLI
  • IS42S16320D-7-TLI
  • IS42S16320D7TLI