ISSI IS42S16320B-6TL

DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16320B-6TL.

IHS

Datasheet62 pages14 years ago

Alternate Parts

Price @ 1000
$ 18.77
Stock
177,965
168,638
Authorized Distributors
0
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
6 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2007-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-30
LTD Date2016-06-30

Related Parts

DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 512Mbit 64Mx8 3.3V 54-Pin TSOP-II T/R
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66
EAR99 Surface Mount MT46V32M16 Tape & Reel (TR) ic memory 200MHz 700ps 10.16mm 536870912bit

Descriptions

Descriptions of ISSI IS42S16320B-6TL provided by its distributors.

DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II
EAR99 Surface Mount Tray 32MX16 ic memory 166MHz 5.4ns 22.22mm 180mA
IC SDRAM 512MBIT 166MHZ 54TSOP
Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16320B6TL