Isocom H11B1

Darlington Output Optocoupler, 1-Element, 5300V Isolation
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11B1.

New Yorker Electronics

Datasheet3 pages0 years ago

TME

Inventory History

3 month trend:
+208%

CAD Models

Download Isocom H11B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.11
$ 0.11
Stock
96,335
59,537
59,537
Authorized Distributors
6
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
500 %
500 %
500 %
Rise Time
-
25 µs
25 µs
Fall Time
-
-
-
Output Voltage
30 V
25 V
25 V
Output Current
-
-
-
Forward Voltage
1.1 V
-
-
Forward Current
80 mA
100 mA
100 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Isocom4N32
Darlington Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N25X
ISOCOM 4N25X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation

Descriptions

Descriptions of Isocom H11B1 provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP
6 Pin Darlington Output, Single, Optocoupler
OPTOISO 5.3KV DARL W/BASE 6-DIP
OPTOCOUPLER, DIP-6, DARL. O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-55°C to +100°C; Output Type:Photodarlington

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • H 11 B 1