Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 4N33

4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N33.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages14 years ago
Datasheet6 pages0 years ago

Farnell

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay 4N33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Vishay 4N33 provided by its distributors.

4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VISHAY - 4N33 - Optokoppler, Darlington-Ausgang, 1 Kanal, DIP, 6 Pin(s), 60 mA, 5.3 kV, 500 %
Vishay Darlington Output Optocoupler, TH, 6-Pin, PDIP Package
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP
OPTOCOUPLER, P, 100 MW, - 55 TO +100 C (OPERATING), - 55 TO +150 C (STORAGE)
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL / VDE / BSI Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:50mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Forward Current If:60mA; Forward Current If Max:60mA; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4 N 33
  • 4N 33
  • 4N33.
  • 4N33..