Isocom 4N26X

ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N26X.

New Yorker Electronics

Datasheet3 pages18 years ago

TME

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N33
Isocom Optocoupler, 4N33series, Through hole mounting, 6needle, DIPencapsulation
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Isocom 4N26X provided by its distributors.

ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 30V; Product Ra
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD