Renesas X9408WS24I

Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
$ 8.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9408WS24I.

IHS

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago
Datasheet22 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9408WS24I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.57
$ 2.07
Stock
74,439
73,169
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Resistance
10 kΩ
2.5 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
RenesasX9241AWS
Quad Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 64TAP 20SOIC
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 15.4mm 10000Ohm
RenesasX9221AWST1
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC T/R
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 100muA 2.65mm

Descriptions

Descriptions of Renesas X9408WS24I provided by its distributors.

Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
IC Dcp Quad 10K 64TP 24SOIC
DIGIPOT, 4 FUNC, 64 PSTN
vpe: 30/tube/so24
The X9408 integrates four digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M