Renesas X9429WS16IZ

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 100muA 2.65mm
$ 5.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9429WS16IZ.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

iiiC

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9429WS16IZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-06-23
LTD Date2016-12-23

Related Parts

Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
Analog DevicesDS1809Z-010
Digital Potentiometer 64POS 10KOhm Single 8-Pin SOIC N
RenesasX9313WSZT1
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1mA 4.9mm
RenesasX9116WS8IZ
Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N Tube
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
MCP4011 Series 5.5 V 45 uA Low-Cost 64-Step Volatile Digital POT - SOIC-8

Descriptions

Descriptions of Renesas X9429WS16IZ provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 100muA 2.65mm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 16-Pin SOIC W
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO16
IC DGTL POT 10KOHM 64TAP 16SOIC
Single Digitally Controlled Potentiometer (XDCP™)
IC XDCP SGL 64-TAP 10K 16-SOIC
The X9429 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. The potentiometer has associated with it a volatile Wiper Counter Register (WCR) and a four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M