Renesas X9241AWS

Quad Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 64TAP 20SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9241AWS.

IHS

Datasheet16 pages21 years ago
Datasheet18 pages23 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Renesas X9241AWS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.153
$ 11.153
Stock
178,466
182,015
182,015
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
RenesasX9221AWST1
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC T/R
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 2.65mm 10kOhm
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 15.4mm 10000Ohm

Descriptions

Descriptions of Renesas X9241AWS provided by its distributors.

Quad Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 64TAP 20SOIC
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20
DIGITAL POT, 4 FUNC, 1
IC DCP QUAD 10K 64TP 20SOIC
DIGIPOT, 4 FUNC, 64 PSTN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M