Renesas X9221AWST1

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC T/R
$ 3.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9221AWST1.

IHS

Datasheet15 pages21 years ago
Datasheet15 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9221AWST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.763
$ 5.996
$ 5.996
Stock
102,438
136,702
136,702
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

IC, DIGITAL POT 10KOHM 64, DUAL, SOIC-20 - More Details
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 2.65mm 10kOhm
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
RenesasX9418WS24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 15.4mm 10kOhm
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 15.4mm 10000Ohm
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20

Descriptions

Descriptions of Renesas X9221AWST1 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin SOIC T/R
Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20
IC DGTL POT 10KOHM 64TAP 20SOIC
IC XDCP DUAL 10K 2-WIRE 20-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M