Renesas X9400WV24I-2.7

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP
$ 7.189
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9400WV24I-2.7.

IHS

Datasheet23 pages21 years ago
Datasheet22 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9400WV24I-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.189
$ 3.538
$ 3.538
Stock
61,211
145,003
145,003
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% 85C 5mm 10000Ohm
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 10000Ohm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R

Descriptions

Descriptions of Renesas X9400WV24I-2.7 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP
Quad 10K Digital Potentiometer, 3-WIRE Serial Control Interface, 64 Positions, PDSO24, Plastic, TSSOP-24
IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Quad; No. of Steps:64; End To End Resistance:10kohm; Control Interface:SPI Serial; Supply Voltage Min:2.7V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9400WV24I2.7