onsemi CAT5401YI-10-T2

Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
$ 5.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5401YI-10-T2.

IHS

Datasheet16 pages4 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5401YI-10-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.029
$ 5.018
Stock
208,235
132,567
Authorized Distributors
3
2
Case/Package
TSSOP
LSSOP
Number of Pins
24
24
Resistance
10 kΩ
10 kΩ
Number of Taps
64
-
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-16
Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP T/R
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP
RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm

Descriptions

Descriptions of onsemi CAT5401YI-10-T2 provided by its distributors.

Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
IC DGTL POT 10KOHM 64TAP 24TSSOP / Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP T/R
CAT5401 Tin Selectable Address SPI digital potentiometer 3/5V 10kOhm 7.8mm 1mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5401YI-10-T2.
  • CAT5401YI10-T2
  • CAT5401YI10T2