Renesas X9410WV24-2.7

Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm
$ 2.588
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9410WV24-2.7.

IHS

Datasheet21 pages22 years ago
Datasheet21 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9410WV24-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 9.25
$ 9.25
Stock
101,428
146,563
146,563
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
24
24
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% 85C 5mm 10000Ohm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 300ppm/C 4.4mm 10000Ohm
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 10kOhm

Descriptions

Descriptions of Renesas X9410WV24-2.7 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 24-Pin TSSOP
Dual 10K Digital Potentiometer, 3-WIRE Serial Control Interface, 64 Positions, PDSO24, Plastic, TSSOP-24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M