Renesas X9315US-2.7

RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 50kOhm
$ 1.381
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9315US-2.7.

IHS

Datasheet21 pages21 years ago
Datasheet13 pages23 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9315US-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.381
$ 0.768
Stock
63,044
86,401
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Resistance
50 kΩ
50 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ
RenesasX9C503S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC
RenesasX9015US8
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 50kOhm 5.5V
Digital Potentiometer 50kOhm 32POS Volatile Linear 8-Pin SOIC N
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9315US-2.7 provided by its distributors.

RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 50kOhm
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
IC DIGITAL POT 50K 32TP 8SOIC
IC DGTL POT 50KOHM 32TAP 8SOIC
IC DIG POT 50K 8-SOIC
DIGIPOT, 50000OHM, 32 PSTN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9315US-27
  • X9315US2.7
  • X9315US27