Renesas X9015US8

Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
$ 1.406
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9015US8.

IHS

Datasheet14 pages21 years ago
Datasheet12 pages25 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9015US8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.406
$ 1.413
Stock
215,778
271,929
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
8
-
Resistance
50 kΩ
50 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Volatile
Volatile
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9015US8IZ
RoHS Compliant GULL WING INDUSTRIAL Linear Digital Potentiometer 20% -40C 50muA 4.9mm
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Pot Digital Vol, 50Kohm, Single; |Microchip Technology MCP4132-503E/SN
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive 8-Pin SOIC N Tube
RenesasX9C503S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ

Descriptions

Descriptions of Renesas X9015US8 provided by its distributors.

Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 50kOhm 5.5V
Digital Potentiometer 32POS 50KOhm Single 8-Pin SOIC N
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Volatile; No. of Pots:Single; No. of Steps:32; End To End Resistance:50kohm; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M