Renesas X9C503S

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C503S.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages23 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Renesas X9C503S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.125
Stock
200,678
285,592
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
-
Resistance
50 kΩ
50 kΩ
Number of Taps
100
100
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
RenesasX9015US8IZ
RoHS Compliant GULL WING INDUSTRIAL Linear Digital Potentiometer 20% -40C 50muA 4.9mm
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ

Descriptions

Descriptions of Renesas X9C503S provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 10mW 1.5mm
IC DIGITAL POT 50K 100TP 8SOIC
DIGITAL POT 50K, SMD, 9C503, SOIC8; Resistance range type:Lin; Positions, No. of:100; Termination Type:SMD; Case style:SOIC; Pins, No. of:8; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:9; IC Generic number:9C503; Logic function number:9C503; Resistance, track:50kR; Temperature range, IC:Commercial

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M