Analog Devices AD8403ARZ100

1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC
$ 5.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8403ARZ100.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
-3.32%

CAD Models

Download Analog Devices AD8403ARZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.565
$ 6.14
$ 6.14
Stock
222,468
110,591
110,591
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8403ARZ100.

Related Parts

Analog DevicesAD8403AR100
QUAD 100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO24
Analog DevicesAD5204BRZ100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Analog DevicesAD5203ARZ100-REEL
Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin SOIC W T/R
Analog DevicesDS1806S-100
100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
Digital Potentiometer (POT), 64-Tap, with I2C Interface

Descriptions

Descriptions of Analog Devices AD8403ARZ100 provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24SOIC
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
AD8403 Tin Cascade Pin SPI digital potentiometer 5MHz 5.5V 100kOhm 2.35mm
Digital Potentiometer, Quad, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Quad; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD8403ARZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated