Renesas X9251TS24-2.7

Quad 100K Digital Potentiometer Increment/decrement Control Interface 256 Positions PDSO24
$ 3.589
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9251TS24-2.7.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9251TS24-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.589
$ 2.92
$ 2.92
Stock
94,153
118,464
118,464
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Non-RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 100kOhm 2MHz
RenesasX9269TS24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 15.4mm 100kOhm
Quad 100K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PDSO24
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 15.4mm 100kOhm
MicrochipMCP41100-E/SN
Digital Pot, 256 steps, SPI, 100kohms, single channel; 8-SOIC

Descriptions

Descriptions of Renesas X9251TS24-2.7 provided by its distributors.

Quad 100K Digital Potentiometer Increment/decrement Control Interface 256 Positions PDSO24
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC W
Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGT POT 100KOHM 256TAP 24SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M