Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP41100-E/SN

Digital Pot, 256 steps, SPI, 100kohms, single channel; 8-SOIC

$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41100-E/SN.

Augswan

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.10%

CAD Models

Download Microchip MCP41100-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.642
$ 1.525
$ 1.525
Stock
171,284
264,976
264,976
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD8400ARZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Analog DevicesAD8400ARZ100-REEL
DIGITAL POT, 100KOHM, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesAD8400AR100-REEL
IC DGTL POT 100KOHM 256TAP 8SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Pot Digital Vol, 100Kohm, Single; |Microchip Technology MCP4152-104E/SN

Descriptions

Descriptions of Microchip MCP41100-E/SN provided by its distributors.

Digital Pot, 256 steps, SPI, 100kohms, single channel; 8-SOIC
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N Tube / IC POT DGTL 100K 1CH SPI 8SOIC
Digital Pot, 100K, Spi, 8Bit, Soic8; |Microchip Technology MCP41100-E/SN
IC DGTL POT 100KOHM 256TAP 8SOIC Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Microchip Digital Potentiometers, 100kΩ, 256Location, Serial - SPIinterface, linear tap
MCP41100 SPI e3 Lead Free digital potentiometer 0.145kHz 3/5V 100kOhm 1.25mm
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm
DIGITAL POT, 100K, SPI, 8BIT, SOIC8; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 30%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Pot

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41100-ESN
  • MCP41100E/SN
  • MCP41100ESN