Renesas X5043S8-2.7A

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.92V, CMOS, PDSO8
$ 1.13
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X5043S8-2.7A.

IHS

Datasheet26 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X5043S8-2.7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.413
Stock
51,628
71,612
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesDS1705ESA
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesDS1706RESA
IC SUPERVISOR 1 CHANNEL 8SOIC / 3.3V and 5.0V MicroMonitor
Analog DevicesDS1706ESA
Micro Monitor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
MicrochipMIC1232MY-TR
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas X5043S8-2.7A provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.92V, CMOS, PDSO8
Processor Supervisor 2.92V 2.7V to 5.5V 8-Pin SOIC
IC CPU SUPRV 4K EE RST LO 8SOIC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO8
POWER SUPPLY CIRCUIT, ADJUSTABLE

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M