onsemi MC34164D-5R2G

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34164D-5R2G.

IHS

Datasheet16 pages4 years ago

Master Electronics

Augswan

onsemi

Newark

Inventory History

3 month trend:
-10.68%

CAD Models

Download onsemi MC34164D-5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Processor Supervisor 4.61V 1 8-Pin SOIC N Tube / IC SENSING CIRCUIT UV 5V 8-SOIC
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC34164D-5R2G provided by its distributors.

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
MC34164 Series 4.33 V Micropower Undervoltage Sensing Circuit - SOIC-8
MP UNDERVOLTAGE SENSING CKT, 2.71V, SOIC; Threshold Voltage: 2.71V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34164D5R2G