Microchip MIC1232MY-TR

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1232MY-TR.

Microchip

Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-6.34%

CAD Models

Download Microchip MIC1232MY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-16
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMIC705MY
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
MicrochipMIC705MY-TR
Voltage Regulator 1.4V 5.5V SOIC-8 SMD, Adhesive Mount 4.93mm × 3.94mm × 1.48mm
MicrochipMIC706SMY
MIC706 Series 2.93 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC1232MY-TR provided by its distributors.

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
MIC1232 Series 4.37/4.62 V 610 ms SMT Voltage Supervisory System - SOIC-8
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre
Regulator, 18μA, 4.5V-5.5V, SOIC-8, SMD, Adhesive Mount, 197μm × 155μm × 69μm
VOLTAGE SUPERVISOR, 5V, SOIC-8; Threshold Voltage: 5V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC1232MY TR
  • MIC1232MYTR