Analog Devices DS1706RESA

IC SUPERVISOR 1 CHANNEL 8SOIC / 3.3V and 5.0V MicroMonitor

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1706RESA.

Augswan

Datasheet11 pages21 years ago

CAD Models

Download Analog Devices DS1706RESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.467
$ 9.467
Stock
222,593
457,919
457,919
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
130 ms
130 ms
130 ms
Undervoltage Threshold
2.55 V
2.85 V
2.85 V
Overvoltage Threshold
2.7 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Analog DevicesMAX706RESA+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO8
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesADM709RARZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709RARZ-REEL
Processor Supervisor 2.63V 3V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS1706RESA provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / 3.3V and 5.0V MicroMonitor
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 60muA 130ms Minimum 4.9mm
MAX706R 3.3V-20% ACTIVE LOW 8P SOIC
IC MICROMONITOR 3.3V 20% 8-SOIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated