Renesas ISL89410IPZ

RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
$ 1.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL89410IPZ.

IHS

Datasheet10 pages23 years ago
Datasheet10 pages23 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL89410IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 1.875
$ 1.875
Stock
115,854
115,854
115,854
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
20 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.05 W
1.05 W
1.05 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
MicrochipMCP14E7-E/P
MCP14E Series 2.0 A Dual Non- Inverting Power MOSFET Driver - PDIP8
MicrochipMIC4426YN
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4427YN
Tube MIC4427 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Renesas ISL89410IPZ provided by its distributors.

RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
Low Side MOSFET 2A 4.5V~18V 2A PDIP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 2A, PDIP8
Driver 2A 2-OUT High Speed Non-Inv 8-Pin PDIP
High Speed, Dual Channel Power MOSFET Drivers

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M