Microchip MCP14E7-E/P

MCP14E Series 2.0 A Dual Non- Inverting Power MOSFET Driver - PDIP8
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E7-E/P.

Official Datasheet14 years ago

Inventory History

3 month trend:
-13.86%

CAD Models

Download Microchip MCP14E7-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP14E6-E/P
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - PDIP-8
MicrochipMCP14E8-E/P
Tube MCP14E8 Low-Side 2011 gate driver 30ns -40C~150C TJ 2A 2A 1.12W
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 18V 1.05W 2A 85C
MicrochipTC4428EPA
Tube TC4428 Low-Side 2003 gate driver 19ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP

Descriptions

Descriptions of Microchip MCP14E7-E/P provided by its distributors.

MCP14E Series 2.0 A Dual Non- Inverting Power MOSFET Driver - PDIP8
Tube MCP14E7 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 1.12W
Driver 2A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
IC, MOSFET DRIVER;2A NON-INVERTING, DUAL OUTPUT;-40 TO 125C;PDIP-8
Mosfet Driver, 2A, 8Pdip; Driver Configuration:Low Side; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:45Ns; Output Delay:45Ns; Operating Temperature Rohs Compliant: Yes |Microchip Technology MCP14E7-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E7-E/P.
  • MCP14E7-EP
  • MCP14E7E/P
  • MCP14E7EP