Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4426BN

LOW-SIDE MOSFET DRIVER Low-Side Gate Driver IC Inverting 8-PDIP
$ 0.548
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4426BN.

Newark

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4426BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.548
$ 1.27
Stock
254,006
205,518
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Related Parts

MicrochipMIC4428CN
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4426CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4426YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4427YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4428YN
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"

Descriptions

Descriptions of Microchip MIC4426BN provided by its distributors.

LOW-SIDE MOSFET DRIVER Low-Side Gate Driver IC Inverting 8-PDIP
Non-RoHS Compliant Obsolete N-Channel P-Channel MOSFET Through Hole IC Gate Driver 0.8V 2.4V 1.5A 1.5A -40C~150C TJ 20ns 29ns
20ns 2 4.5V 50ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 29ns Low voltage side 1.5A,1.5A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.