Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4426YN

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4426YN.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+154%

CAD Models

Download Microchip MIC4426YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.27
$ 0.548
Stock
205,056
253,035
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
30 ns
30 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-08-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC4427YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4428YN
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipMIC4428CN
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
MicrochipMIC4426BN
LOW-SIDE MOSFET DRIVER Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4426ZN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP

Descriptions

Descriptions of Microchip MIC4426YN provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
Tube MIC4426 Low-Side 2005 gate driver 30ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MIC4426 Series 6 Ohm 1.5 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Low Side MOSFET 1.5A 4.5V~18V 1.5A PDIP-8 Gate Drive ICs ROHS
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
DUAL 1.5AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8
IC, DRIVER, MOSFET, 1.5A, LOW SIDE; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 17ns; Output Delay: 23ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4426; Device Type: MOSFET Driver; Module Configuration: Low Side; No. of Channels: 2Channels; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +85°C; Output Resistance: 8ohm; Supply Voltage Range: 4.5V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4426YN.