Renesas ISL89367FRTAZ

High Speed, Dual Channel, 6A, MOSFET Driver With Programmable Rising and Falling Edge Delay Timers
$ 5.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL89367FRTAZ.

Integrated Device Technology

Datasheet14 pages15 years ago
Datasheet14 pages15 years ago

IHS

Renesas

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL89367FRTAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MicrochipTC4424AVOE713
Tape & Reel (TR) TC4424A Low-Side 2001 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
onsemiFAN7392MX
Tape & Reel (TR) FAN7392 Half-Bridge 2009 gate driver 25ns -40C~150C TJ 3A 3A 1.3W
MicrochipMCP1404T-E/SO
Tape & Reel (TR) MCP1404 Low-Side 2007 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
RenesasISL6700IR
Tube Half-Bridge Non-Inverting Independent gate driver 5ns 5ns -40C~125C TJ 1.4A 1.3A 0.8V 2.2V
RenesasISL6700IRZ
Tube Half-Bridge Non-Inverting Independent gate driver 5ns 5ns -40C~125C TJ 1.4A 1.3A 0.8V 2.2V
MicrochipTC4423COE
MOSFET Driver 3A Dual High-Speed SOIC16 | Microchip Technology Inc. TC4423COE

Descriptions

Descriptions of Renesas ISL89367FRTAZ provided by its distributors.

High Speed, Dual Channel, 6A, MOSFET Driver With Programmable Rising and Falling Edge Delay Timers
Driver 6A 2-OUT High Speed Non-Inv 16-Pin TDFN EP T/R
Buffer/Inverter Based MOSFET Driver, 6A, PDSO16
IC MOSFET DRIVER 2CH 6A 16TDFN
IC, MOSFET DRVR; Device Type:MOSFET; Peak Output Current:6A; Supply Voltage Range:4.5V to 16V; Driver Case Style:TDFN; No. of Pins:16; Input Delay:25ns; Output Delay:25ns; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M