Renesas ISL6700IRZ

Driver 1.4A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin QFN EP
$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6700IRZ.

IHS

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6700IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.15
$ 2.15
Stock
208,242
208,242
208,242
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
12
12
12
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.4 A
1.4 A
1.4 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
20 ns
20 ns
20 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
2.976 W
2.976 W
2.976 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MicrochipMD1213K6-G
IC GATE DRVR HALF-BRIDGE 12QFN / Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4)

Descriptions

Descriptions of Renesas ISL6700IRZ provided by its distributors.

Driver 1.4A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin QFN EP
Half Bridge MOSFET 1.4A 9V~15V 1.3A QFN-12(4x4) Gate Drive ICs ROHS
80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
DRIVER, MOSFET, HALF BRIDGE, 12-QFN; Driver Configuration: Half Bridge; Peak Output Current: 1.4A; Supply Voltage Min: 9V; Supply Voltage Max: 15V; Driver Case Style: QFN; No. of Pins: 12Pins; Input Delay: 75ns; Output Delay: 45
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Current:1.25A; Power Dissipation, Pd:2.976W; Supply Voltage Min:9V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:12-QFN; No. of Pins:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M