Microchip MCP1404T-E/SO

Ic, dual Mosfet Driver, cmos, sop, 16Pin, pla; |Microchip Technology MCP1404T-E/SO
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1404T-E/SO.

SHENGYU ELECTRONICS

Datasheet22 pages19 years ago

Inventory History

3 month trend:
-0.47%

CAD Models

Download Microchip MCP1404T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.355
Stock
151,695
94,573
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
28 ns
28 ns
Fall Time
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1404-E/SO
Ic, dual Mosfet Driver, cmos, sop,16Pin, pla; |Microchip Technology MCP1404-E/SO
MicrochipTC4423COE
MOSFET Driver 3A Dual High-Speed SOIC16 | Microchip Technology Inc. TC4423COE
MicrochipTC4424COE
TC4424COE, DUAL MOSFET POWER DRIVER 3A,4.5 TO 18V, NON-INVERTING,16-PIN SOICW
MicrochipTC4467COE
Driver 1.2A 4-OUT Lo Side H Brdg Inv Automotive 16-Pin SOIC W Tube
MicrochipMIC4469YWM-TR
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W

Descriptions

Descriptions of Microchip MCP1404T-E/SO provided by its distributors.

Ic, dual Mosfet Driver, cmos, sop,16Pin, pla; |Microchip Technology MCP1404T-E/SO
Power MOSFET Driver Low Side, 4.5A, 18V, SOIC-16, RoHS
Microchip SCT
Gate Driver 15ns 2Ch 4.5V 48ns 18V 800mV 2.4V Non-Inverting IGBT/MOSFET N/P-Ch 18ns Low-Side 4.5A SOIC-16 SMD, Adhesive Mount 10.3mm × 7.49mm × 2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1404T-ESO