Microchip TC4424AVOE713

IC MOSFET DVR 3A DUAL HS 16SOIC | Microchip Technology Inc. TC4424AVOE713
$ 1.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424AVOE713.

Electro Sonic

Datasheet22 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4424AVOE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.839
$ 2.021
$ 2.021
Stock
97,362
401,509
401,509
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
3 A
3 A
Rise Time
21 ns
35 ns
35 ns
Fall Time
21 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.1 W
470 mW
470 mW

Supply Chain

Projected EOL Date2034-11-09
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4423AVOE713
IC MOSFET DVR 4.5A DL HS 16-SOIC / Driver 4.5A 2-OUT Low Side Inv Automotive 16-Pin SOIC W T/R
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
onsemiFAN7392MX
FAN7392 Series 20 V 3 A High Current High and Low Side Gate Driver IC - SOP-16
MicrochipTC4424COE713
TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16

Descriptions

Descriptions of Microchip TC4424AVOE713 provided by its distributors.

IC MOSFET DVR 3A DUAL HS 16SOIC | Microchip Technology Inc. TC4424AVOE713
Power MOSFET Driver Low Side, 3A, 18V, SOIC-16, RoHS
Microchip SCT
MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 16-Pin SOIC W T/R
16 Soic .300In T/R 16 Soic .300In T/R; |Microchip Technology TC4424AVOE713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.