Renesas ISL84780IR

NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 20ns
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84780IR.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84780IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 3.45
$ 3.45
Stock
131,486
92,796
92,796
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
20 ns
20 ns
20 ns
Turn-Off Delay Time
14 ns
14 ns
14 ns
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1.5 µA
1.5 µA
1.5 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
MicrochipSEC1110-A5-02
Smart Card Bridge to USB SPI and UART Interfaces Serial Interface 16-Pin QFN EP Tray

Descriptions

Descriptions of Renesas ISL84780IR provided by its distributors.

NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 20ns
Analog Multiplexer Quad 2:1 16-Pin TQFN EP
IC SWITCH SPDTX4 600MOHM 16TQFN
SPDT, 4 Func, 1 Channel, CMOS, PQCC16
SPDT ANALOG SWITCH, 4 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M