Renesas ISL84716IH-T

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 400mOhm 3.6V 11ns 85C
$ 0.765
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84716IH-T.

IHS

Datasheet10 pages25 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.765
$ 1.234
Stock
191,199
551,040
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
22 ns
22 ns
Turn-Off Delay Time
11 ns
11 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTCA9406YZPR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin DSBGA T/R
Texas InstrumentsTXS0202YZPR
Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC Serial Interface 24-Pin WQFN EP T/R
Analog DevicesADG3231BRJZ-REEL7
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift
Analog DevicesADG839YKSZ-REEL7
0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX
Analog DevicesADG842YKSZ-500RL7
0.28 Ω CMOS 1.65 V to 3.6 V Single SPST Switches in SC70 Open for a Logic 1 Input

Descriptions

Descriptions of Renesas ISL84716IH-T provided by its distributors.

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 400mOhm 3.6V 11ns 85C
Analog Switch Single SPST 5-Pin SC-70 T/R
SPST, 1 Func, 1 Channel, CMOS, PDSO5
SPST ANALOG SWITCH, 1 CH, PDSO5
IC SW SPST-NCX1 400MOHM SC70-5

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84716IHT