Texas Instruments TXS0202YZPR

Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0202YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

Arrow.cn

Newark

Factory Futures

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments TXS0202YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0202YZPR.

Related Parts

Texas InstrumentsTCA9406YZPR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin DSBGA T/R
Analog DevicesADG3231BRJZ-REEL7
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift
Texas InstrumentsTCA9406DCUR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin VSSOP T/R
Texas InstrumentsTCA9406DCTR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin SSOP T/R
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306GF,115
R-PDSO-N8 PCA9306 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V 0.5mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments TXS0202YZPR provided by its distributors.

Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
Voltage Level 5ns 1 2 1.65V 3.6V 15Mbps 1.65V~3.6V 1.65V~3.6V DSBGA-8 , 1.9mm*900¦Ìm*310¦Ìm
e1 ACTIVE (Last Updated: 1day ago) TXS0202 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 5ns 1.8V 2.296311mg 36muA
SHIFTER, VOLTAGE LVL, USB, 8DSBGA; Supply Voltage Range:1.65V to 3.6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Brief Features:2-bit Voltage-Level Translator with Auto-Direction Sensing & ESD Protection; Digital IC Case Style:DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.