Texas Instruments TCA8418RTWR

I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA8418RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+680%

CAD Models

Download Texas Instruments TCA8418RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA8418RTWR.

Related Parts

MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
MicrochipLAN8742AI-CZ
Ethernet Transceivers 1.6V ~ 3.6V IEEE 802.3 10 Base-T PHY RMII SMI SQFN-24 Ethernet ICs ROHS
MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9555RTWR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9535RTWR
IC I/O EXPANDER I2C 16B 24WQFN / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TCA8418RTWR provided by its distributors.

I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
18-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt, reset & 80 key support 24-WQFN -40 to 85
Audio Interface ICs; TCA8418RTWR; TEXAS INSTRUMENTS; 24; 1.65 V; 3.6 V; 800 µm
CIRCUITO INTEGRADO CONTROLLED KEYPAD SCAN TCA8418RTWR WQFN-24
IC INTERFACE SPECIALIZED 24-WQFN
IC KEYPAD SCAN DEVICE I2C 24WQFN
QFN-24-EP(4x4) I/O Expanders ROHS
Microprocessor Circuit, CMOS, PQCC24
Telecom Circuit, 1-Func, PQCC24
TCA8418 I2C CONTROLLED KEYPAD SC
Interface, I2C, 3.6V, Qfn-24; Ic Interface Type:I2C; Interface Applications:Digital Cameras, Gps Devices, Mp3 Players, Pdas, Smart Phones; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Interface Case Style:Qfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA8418RTWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA 8418RTWR
  • TCA8418RTWR .
  • TCA8418RTWR.