Renesas ISL84716IHZ-T

GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 400mOhm 3.6V 22ns 85C
$ 1.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84716IHZ-T.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84716IHZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.234
$ 0.765
Stock
551,040
191,199
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
22 ns
22 ns
Turn-Off Delay Time
11 ns
11 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsTCA9406YZPR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin DSBGA T/R
Texas InstrumentsTCA8418EYFPR
18-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt, reset & 80 key support 25-DSBGA -40 to 85
Texas InstrumentsTXS0202YZPR
Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 400mOhm 3.6V 11ns 85C
Analog DevicesADG841YKSZ-REEL
GULL WING Surface Mount ROHS3Compliant Contains Lead Switch IC 54dB 160pF 160pF 370mOhm 200pC
Analog DevicesADG836YCPZ-REEL7
650mΩ 2 SPDT(SPDT) LFCSP-12 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Renesas ISL84716IHZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 400mOhm 3.6V 22ns 85C
Ultra Low ON-Resistance, Low Voltage, Single Supply, SPST Analog Switches
Analog Switch Single SPST 5-Pin SC-70 T/R
SPST, 1 Func, 1 Channel, CMOS, PDSO5
SPST ANALOG SWITCH, 1 CH, PDSO5
IC SW SPST-NCX1 400MOHM SC70-5
IC, ANALOG SWITCH, SINGLE, SPST, SC-70-5; Analog Switch Type:SPST; No. of Channels:1; On State Resistance Max:0.4ohm; Supply Voltage Range:1.65V to 3.6V; Analog Switch Case Style:SC-70; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84716IHZT