Renesas ISL84541IUZ-T

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
$ 1.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84541IUZ-T.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84541IUZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 0.452
$ 0.452
Stock
90,271
97,775
97,775
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG601BRMZ
ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG619BRMZ-REEL7
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
ISL43640 Series 4 Channel 45 Ohm 12 V 4 to 1 Multiplexer Analog Switch - MSOP-10
Low-Voltage, Single Supply, DPDT High Performance Analog Switch | IC SWITCH DPDT 10MSOP
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA

Descriptions

Descriptions of Renesas ISL84541IUZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Analog Switch Dual SPST 8-Pin MSOP T/R
IC SWITCH SPST-NOX2 60OHM 8MSOP
Switching Regulator/Controller
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84541IUZT