Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG601BRMZ

ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm, 2.7V to5.5V, MSOP, 8 Pins
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG601BRMZ.

Farnell

Datasheet12 pages11 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+27.05%

CAD Models

Download Analog Devices ADG601BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
$ 1.907
$ 1.907
Stock
210,420
181,977
181,977
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
180 MHz
180 MHz
180 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
75 ns
75 ns
75 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG601BRMZ.

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG619BRMZ-REEL7
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)

Descriptions

Descriptions of Analog Devices ADG601BRMZ provided by its distributors.

ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
NXP MMA6825BKW MEMS Accelerometer, Dual-Axis, Digital, X, Y,100g, 3.135 V, 5.25 V, QFN
Analog Switch Single Pole Single Throw ±5.5 Volt 5.5 Volt 8-Pin MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG601BRMZ .