Renesas ISL84541IU

Analog Switch Dual SPST 8-Pin MSOP
$ 0.452
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84541IU.

IHS

Datasheet16 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84541IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 1.17
$ 1.17
Stock
171,318
293,967
293,967
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
RenesasISL81485IU
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
RenesasISL84524IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3/5/+-5V 300ns
RenesasISL84525IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3V 200ns
RenesasISL84684IU
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | IC SWITCH DUAL SPDT 10MSOP

Descriptions

Descriptions of Renesas ISL84541IU provided by its distributors.

Analog Switch Dual SPST 8-Pin MSOP
IC SWITCH SPST-NOX2 60OHM 8MSOP
SPST, 2 Func, 1 Channel, CMOS, PDSO8
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M