Renesas ISL43640IUZ

ISL43640 Series 4 Channel 45 Ohm 12 V 4 to 1 Multiplexer Analog Switch - MSOP-10
$ 1.749
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL43640IUZ.

Integrated Device Technology

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Newark

Future Electronics

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Jan 23, 2006
Verification

Inventory History

3 month trend:
-20.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Low-Voltage, Single Supply, 4 to 1 Multiplexer and DPDT Analog Switches
Low-Voltage, Single Supply, 4 to 1 Multiplexer and DPDT Analog Switches
Low-Voltage, Single Supply, DPDT High Performance Analog Switch | IC SWITCH DPDT 10MSOP
Analog DevicesADG787BRMZ-500RL7
3Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG884BRMZ
DUAL 2:1 MUX/SPDT AUDIO SWITCH | IC SWITCH DUAL SPDT 10MSOP

Descriptions

Descriptions of Renesas ISL43640IUZ provided by its distributors.

ISL43640 Series 4 Channel 45 Ohm 12 V 4 to 1 Multiplexer Analog Switch - MSOP-10
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 75dB 50Ohm 12V 70ns
Low-Voltage, Single Supply, 4 to 1 Multiplexer, High Performance Analog Switch | IC MUX/DEMUX 4X1 10MSOP
ANALOGUE MUX/DEMUX, 4: 1, -40 TO 85DEG C; Available until stocks are exhausted
Pb-Free Mux 4:1 Enh 3V 65 Ohm 10Msop Ind Rohs Compliant: Yes
Analog Multiplexer Single 4:1 10-Pin MSOP Tube
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10
IC SWITCH SP4T X 1 50OHM 10MSOP
模拟多路复用器/解复用器, 4:1, -40 至 85度 C;
The Intersil ISL43640 is a precision, bidirectional, analog switch configured as a 4 channel multiplexer/demultiplexer. The ISL43640 is designed to operate from a single +2V to +12V supply. It is equipped with an inhibit pin to simultaneously open all signal paths. ON resistance is 115Ω with a +5V supply, 45Ω with a +12V supply, and 190Ω with a +3V supply. Each switch can handle rail to rail analog signals. The off-leakage current is only 1nA at 25°C or 2. 5nA at 85°C. All digital inputs have 0. 8V to 2. 4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply. Some of the smallest packages are available, alleviating board space limitations, and making Intersil's newest line of low-voltage switches an ideal solution.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL43640IUZ.