Texas Instruments TPS74901RGWR

Ldo Voltage Regulator Adjustable, 3A, Vq; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901RGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet9 pages19 years ago

Upverter

Augswan

Newark

Farnell

Inventory History

3 month trend:
-27.83%

CAD Models

Download Texas Instruments TPS74901RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 2.614
$ 2.614
Stock
2,244,861
440,056
440,056
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
800 mV
800 mV
800 mV
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS74401RGWRG4
Adjustable Regulator 3A 3.6V-5.5V 800mV 240mV@3A QFN SMD, Adhesive Mount 5mm × 5mm × 900μm
Texas InstrumentsTPS74801RGWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsTPS74801RGWR
IC REG LDO ADJ 1.5A 20VQFN / LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.6 V 1.5A 20-QFN (5x5)
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R

Descriptions

Descriptions of Texas Instruments TPS74901RGWR provided by its distributors.

LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Adjustable Regulator, +3A, 3.6V-5.5V In, 800mV Out, 280mV@3A Drop, 60dB~30dB(1kHz~300kHz), 3mA Iq, VQFN-20, SMD, Adhesive Mount, 1mm H
TPS74901 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 120mV 1mm 3A 2.74W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74901RGWR .