Renesas ICL3243CB

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 250kbps 17.9mm 0.000001A
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3243CB.

IHS

Datasheet28 pages24 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3243CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 10.65
$ 10.65
Stock
114,618
1,114,401
1,114,401
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsMAX3243CDW
TRUE Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 250kbps 150ns 730.794007mg
Texas InstrumentsMAX3243CDWR
EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243CDWRG4
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Analog DevicesMAX214CWI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm

Descriptions

Descriptions of Renesas ICL3243CB provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 250kbps 17.9mm 0.000001A
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
One Microamp Supply-Current, 3V to 5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 3/5 RS232 FULL 28SOIC W
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC 3DRVR/5RCVR RS232 3V 28-SOIC
IC, RS232 TRANSCEIVER, 3243, SOIC28
IC TXRX 3/5 RS232 FULL 28SOIC W
TRIPLE LINE TRANSCEIVER PDSO28
IC, RS232 TRANSCEIVER, 3243, SOIC28; Device Type:Transceiver; No. of Drivers:3; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3243; IC Generic Number:3243; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:3243; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M