Texas Instruments MAX3243CDW

TRUE Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 250kbps 150ns 730.794007mg
$ 2.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
-3.02%

CAD Models

Download Texas Instruments MAX3243CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.121
$ 2.121
Stock
129,642
252,820
252,820
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3243IDW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsMAX3243IDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of Texas Instruments MAX3243CDW provided by its distributors.

TRUE Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 250kbps 150ns 730.794007mg
Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 28-Pin SOIC Tube
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
RS-232 TRANSCEIVER, 5.5V, SOIC-28
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC RS232 MULTCH DRVR/RCVR 28SOIC
IC TRANSCEIVER FULL 3/5 28SOIC
TRANSCEIVER, 28-SOIC; Interface Type:RS-232; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Current, Supply:0.3mA; Data Rate:250Kbps; Line/Bus Driver/Receiver/Transceiver Type:Multichannel; No. of Channels:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243CDW.